596-41951 | HellermannTyton

Polyester Label, (L x W) 74 x 101.6 mm, silver, Roll with 250 pcs, 596-41951

Order No.: 42P5166
EAN: 4031026290720
MPN:
596-41951
TAG101-74TD1-951 SET 951 ML 25
Series: Helatag 951
HellermannTyton
596-41951 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
672.5285 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
672.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
672.5285 €

Tamper-evident security labelling, 596-41951, HellermannTyton

These labels are primarily used for tamper-proof type label applications in the automotive and electrical industries. They are ideally suited for labelling flat surfaces, e.g. on vehicle frames and can be used as a replacement for conventional aluminium plates. The transparent protective laminate guarantees good resistance to dirt and abrasion and can be easily applied by hand.

Features

  • 2-part label, delivered on reel together with the protective label
  • Designed for highly visible and rugged identification on trucks and trailers
  • Tamper-evident, when pulled off a checkered pattern will be visible as evident
  • High durability in outside use
Technical specifications
Number of labels 250
Version Label
Width 101.6 mm
Colour silver
Suitable for TT431, TT4030
Length 74 mm
Material polyester
max. thermal resistance 150 °C
min. temperature resistance -40 °C
Packaging Roll
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes