596-43951 | HellermannTyton
Polyester Label, (L x W) 25.4 x 50.8 mm, silver, roll with 1000 pcs, 596-43951
Order No.: 42P5170
EAN: 4031026290812
MPN:
596-43951
TAG50.8-25.4TD1-951 SET 951 ML
Series: Helatag 951
Unit Price (€ / pck.)
471.7993 € *
Available: 0 pck.
Leadtime: On Request **
Tamper-evident security labelling, 596-43951, HellermannTyton
These labels are primarily used for tamper-proof type label applications in the automotive and electrical industries. They are ideally suited for labelling flat surfaces, e.g. on vehicle frames and can be used as a replacement for conventional aluminium plates. The transparent protective laminate guarantees good resistance to dirt and abrasion and can be easily applied by hand.
Features
- 2-part label, delivered on reel together with the protective label
- Designed for highly visible and rugged identification on trucks and trailers
- Tamper-evident, when pulled off a checkered pattern will be visible as evident
- High durability in outside use
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | TT431, TT4030 | |
Colour | silber | |
Material | Polyester | |
Length | 25.4 mm | |
Width | 50.8 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 1000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |