596-51203 | HellermannTyton
Polyester Label, (L x W) 12.7 x 25.4 mm, silver, roll with 7500 pcs, 596-51203
Order No.: 42P5174
EAN: 4031026295633
MPN:
596-51203
TAG15TD3-1203-SR 1203 ML 7500
Series: Helatag 1203
Unit Price (€ / pck.)
446.8807 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Tamper-evident security labelling, 596-51203, HellermannTyton
These labels are ideal for tamper-proof marking of valuable inventory items as well as for type labels, security and guarantee labels for components and housings.
Features
- Tamper-evident labels leave clear reminder that label has been removed
- Mark assets securely and unambiguously
- Print labels with customer unique references
- Use text, graphics and barcodes as required
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | TT431, TT4030 | |
Colour | silber | |
Material | Polyester | |
Length | 12.7 mm | |
Width | 25.4 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 7500 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |