596-67120 | HellermannTyton

Polyester Label, (L x W) 31.75 x 38.1 mm, silver, Roll with 1000 pcs, 596-67120

Order No.: 42P5188
EAN: 4031026296678
MPN:
596-67120
TAG67TD2-1203-SR 1203 ML 1000
Series: Helatag 1203
HellermannTyton
596-67120 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
304.759 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
304.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pck.
304.759 €

Tamper-evident security labelling, 596-67120, HellermannTyton

These labels are ideal for tamper-proof marking of valuable inventory items as well as for type labels, security and guarantee labels for components and housings.

Features

  • Tamper-evident labels leave clear reminder that label has been removed
  • Mark assets securely and unambiguously
  • Print labels with customer unique references
  • Use text, graphics and barcodes as required
Technical specifications
Number of labels 1000
Version Label
Width 38.1 mm
Colour silver
Suitable for TT431, TT4030
Length 31.75 mm
Material polyester
max. thermal resistance 120 °C
min. temperature resistance -40 °C
Packaging Roll
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes