596-71203 | HellermannTyton

Polyester Label, (L x W) 19.1 x 38.1 mm, silver, roll with 2500 pcs, 596-71203

Order No.: 42P5192
EAN: 4031026295893
MPN:
596-71203
TAG27TD2-1203-SR 1203 ML 2500
Series: Helatag 1203
596-71203 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
246.1634 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
246.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
246.1634 €

Tamper-evident security labelling, 596-71203, HellermannTyton

These labels are ideal for tamper-proof marking of valuable inventory items as well as for type labels, security and guarantee labels for components and housings.

Features

  • Tamper-evident labels leave clear reminder that label has been removed
  • Mark assets securely and unambiguously
  • Print labels with customer unique references
  • Use text, graphics and barcodes as required
Technical specifications
Version Etikett
Packaging Rolle
Suitable for TT431, TT4030
Colour silber
Material Polyester
Length 19.1 mm
Width 38.1 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 2500
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes