596-71204 | HellermannTyton

Polyester label, (L x W) 74 x 101.6 mm, silver, roll with 500 pcs, 596-71204

Order No.: 42P5194
EAN: 4031026295367
MPN:
596-71204
TAG97TD1-1204-SR
Series: Helatag 1204
596-71204 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
221.5899 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
221.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
221.5899 €

Identification label, 596-71204, HellermannTyton

This silver-matt label is scratch-resistant and is ideal for usage as identification or name plate in industrial environments. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using TagPrint Pro labelling software.

Features

  • Replacement option for aluminium plates
  • For applications on flat surfaces
  • Allows the identification on critical surfaces, e.g. paints and plastic variants
  • Print labels with customer unique references
Technical specifications
Version Schild
Packaging Rolle
Suitable for TT431, TT4030
Colour silber
Material Polyester
Length 74 mm
Width 101.6 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 500
Logistics
Country of origin DE
Customs tariff number 39199080
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes