596-97120 | HellermannTyton

Polyester Label, (L x W) 74 x 101.6 mm, silver, Roll with 500 pcs, 596-97120

Order No.: 42P5204
EAN: 4031026295220
MPN:
596-97120
TAG97TD1-1203-SR 1203 ML 500
Series: Helatag 1203
HellermannTyton
596-97120 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
407.337 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
407.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
407.337 €

Tamper-evident security labelling, 596-97120, HellermannTyton

These labels are ideal for tamper-proof marking of valuable inventory items as well as for type labels, security and guarantee labels for components and housings.

Features

  • Tamper-evident labels leave clear reminder that label has been removed
  • Mark assets securely and unambiguously
  • Print labels with customer unique references
  • Use text, graphics and barcodes as required
Technical specifications
Number of labels 500
Version Label
Width 101.6 mm
Colour silver
Suitable for TT431, TT4030
Length 74 mm
Material polyester
max. thermal resistance 120 °C
min. temperature resistance -40 °C
Packaging Roll
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes