598-12427 | HellermannTyton

Vinyl Label, (L x W) 11 x 19 mm, yellow, sheet with 440 pcs, 598-12427

Order No.: 42P5258
EAN: 4031026183541
MPN:
598-12427
TAG124B-270-YE
Series: HELASIGN
598-12427 HellermannTyton Labels
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
44 pcs.
0.0869 €
440 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marking Label, 598-12427, HellermannTyton

These handwritten labels are made of yellow fabric and have been designed for fast on-site identification of component parts, switching devices and other operating equipment. The synthetic rubber adhesive allows the easy removal or repositioning of the label when needed. For professional handwriting we recommend the marking pen T82, equipped with a fast-drying and UV-resistant ink.

Features

  • Yellow fabric adhesive labels
  • Supplied in handy pocket-sized booklets
  • Booklet cover protects labels when stored
  • Easily remove or reposition labels as required
Technical specifications
Version Etikett
Packaging Seite
Suitable for Manuelles schreiben
Colour gelb
Material Vinyl
Length 11 mm
Width 19 mm
min. temperature resistance -29 °C
max. thermal resistance 80 °C
Number of labels 440
Logistics
Country of origin DE
Customs tariff number 58071090
Original Packaging Beutel mit 440 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes