500-50822 | HellermannTyton
Marker pen, red, 500-50822
Order No.: 42P3138
EAN: 4031026251950
MPN:
500-50822
T82R-RD PL RD 2
Unit Price (€ / pck.)
25.9777 € *
Available: 0 pck.
Leadtime: 1 Week **
Pen, 500-50822, HellermannTyton
Marking Pen red
FEATURES
- Ideal for writing on RiteOn, HELASIGN, Arrowtags, IMP Plates
- Also works on identification ties
- Very quick-drying ink
- Extremely UV resistant
- Packs of two in red or black
Technical specifications
Colour | rot | |
Product type | Markierungsstift |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96082000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |