897-90060 | HellermannTyton
Inspection camera, magnet, Mirror, 2 megapixel, for Android/iOS/Windows/MAC, HellermannTyton, 897-90060
Order No.: 22K1500
EAN: 4031026638751
MPN:
897-90060
CS-CAM-DIV-BK
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
46.41 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable Scout Cam, 897-90060, HellermannTyton
Cable Scout Cam is a professional WLAN-HD inspection camera for visual inspection of objects up to 10 meters away. It is possible to transmit video images in real time and take video and photo shots in confined spaces that would otherwise be difficult to view. This product is compatible with Android, iOS, Windows and MAC operating systems.
Features
- Wireless image and video transmission via WLAN
- IP protection class: IP68 (probe)
- Viewing angle: 70 °
- Resolution: 2.0 megapixel
- Cable type: Semi rigid
- Camera head diameter: 8 mm
Technical specifications
Auflösung | 2 Megapixel | |
Ausführung | Magnet, Spiegel | |
Geeignet für | Android/iOS/Windows/MAC | |
Zubehörart | Inspektionskamera |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85258900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |