166-50102 | HellermannTyton

Counter nut, M20, W 24 mm, H 3.5 mm, outer Ø 28 mm, brass, nickel-plated, 166-50102

Order No.: 42P2398
EAN: 4031026309651
MPN:
166-50102
ALNPB-M20-NPB-ML
Series: HelaGuard ALNPB
166-50102 HellermannTyton Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0710 €
50 pcs.
0.9996 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 166-50102, HellermannTyton

The 166-50102 hexagonal counter nut is used as additional security for the screw connection.

Technical specifications
Version Gegenmutter
Outer diameter 28 mm
Colour silber
Spindle drive type Außensechskant
Thread size M20
Height 3.5 mm
Material Messing, vernickelt
spanner size 24 mm
Logistics
Country of origin GB
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes