166-50104 | HellermannTyton

Counter nut, M32, W 38 mm, H 4.5 mm, outer Ø 43 mm, brass, nickel-plated, 166-50104

Order No.: 42P2402
EAN: 4031026309675
MPN:
166-50104
ALNPB-M32-NPB-ML
Series: HelaGuard ALNPB
166-50104 HellermannTyton Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7251 €
50 pcs.
2.5585 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 166-50104, HellermannTyton

The 166-50104 hexagonal counter nut is used as additional security for the screw connection.

Technical specifications
Version Gegenmutter
Outer diameter 43 mm
Colour silber
Spindle drive type Außensechskant
Thread size M32
Height 4.5 mm
Material Messing, vernickelt
spanner size 38 mm
Logistics
Country of origin GB
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei