166-50109 | HellermannTyton
Counter nut, PG7, W 15 mm, H 2.8 mm, outer Ø 17 mm, brass, nickel-plated, 166-50109
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9163 €
50 pcs.
0.8568 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 166-50109, HellermannTyton
The 166-50109 hexagonal counter nut is used as additional security for the screw connection.
Technical specifications
Version | Gegenmutter | |
Outer diameter | 17 mm | |
Colour | silber | |
Spindle drive type | Außensechskant | |
Thread size | PG7 | |
Height | 2.8 mm | |
Material | Messing, vernickelt | |
spanner size | 15 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |