166-50111 | HellermannTyton

Counter nut, PG11, W 22 mm, H 3.5 mm, outer Ø 25 mm, brass, nickel-plated, 166-50111

Order No.: 42P2410
EAN: 4031026309743
MPN:
166-50111
ALNPB-PG11-NPB-ML
Series: HelaGuard ALNPB
166-50111 HellermannTyton Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9520 €
50 pcs.
0.8925 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 166-50111, HellermannTyton

The 166-50111 hexagonal counter nut is used as additional security for the screw connection.

Technical specifications
Version Gegenmutter
Outer diameter 25 mm
Colour silber
Spindle drive type Außensechskant
Thread size PG11
Height 3.5 mm
Material Messing, vernickelt
spanner size 22 mm
Logistics
Country of origin GB
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes