166-50112 | HellermannTyton
Counter nut, PG13.5, W 24 mm, H 3.5 mm, outer Ø 28 mm, brass, nickel-plated, 166-50112
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9877 €
50 pcs.
0.9282 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 166-50112, HellermannTyton
The 166-50112 hexagonal counter nut is used as additional security for the screw connection.
Technical specifications
Version | Gegenmutter | |
Outer diameter | 28 mm | |
Colour | silber | |
Spindle drive type | Außensechskant | |
Thread size | PG13,5 | |
Height | 3.5 mm | |
Material | Messing, vernickelt | |
spanner size | 24 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |