166-50114 | HellermannTyton

Counter nut, PG21, W 33 mm, H 3.7 mm, outer Ø 37 mm, brass, nickel-plated, 166-50114

Order No.: 42P2416
EAN: 4031026309774
MPN:
166-50114
ALNPB-PG21-NPB-ML
Series: HelaGuard ALNPB
166-50114 HellermannTyton Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7493 €
50 pcs.
1.6422 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 166-50114, HellermannTyton

The 166-50114 hexagonal counter nut is used as additional security for the screw connection.

Technical specifications
Version Gegenmutter
Outer diameter 37 mm
Colour silber
Spindle drive type Außensechskant
Thread size PG21
Height 3.7 mm
Material Messing, vernickelt
spanner size 33 mm
Logistics
Country of origin GB
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes