166-50115 | HellermannTyton
Counter nut, PG29, W 42 mm, H 4 mm, outer Ø 46 mm, brass, nickel-plated, 166-50115
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.4867 €
50 pcs.
3.2725 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 166-50115, HellermannTyton
The 166-50115 hexagonal counter nut is used as additional security for the screw connection.
Technical specifications
Version | Gegenmutter | |
Outer diameter | 46 mm | |
Colour | silber | |
Spindle drive type | Außensechskant | |
Thread size | PG29 | |
Height | 4 mm | |
Material | Messing, vernickelt | |
spanner size | 42 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |