166-50141 | HellermannTyton

Counter nut, PG7, W 19 mm, H 5 mm, outer Ø 21 mm, PA, 166-50141

Order No.: 42P2438
EAN: 4031026310046
MPN:
166-50141
ALPA-PG7-PA66GF30-BK
Series: HelaGuard ALPA
166-50141 HellermannTyton Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 166-50141, HellermannTyton

The 166-50141 hexagonal counter nut is used as additional security for the screw connection.

Technical specifications
Version Gegenmutter
Outer diameter 21 mm
Colour schwarz
Spindle drive type Außensechskant
Thread size PG7
Height 5 mm
Material PA
spanner size 19 mm
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes