166-11101 | HellermannTyton

Corrugated hose, inside Ø 8.2 mm, outside Ø 11.5 mm, BR 20 mm, PA, black, 166-11101

Order No.: 42P1950
EAN: 4031026302249
MPN:
166-11101
HG-SW11 PA6 BK 50
Series: HG-SW
166-11101 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
2.0706 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0706 €
10 mtr.
1.9159 €
50 mtr.
1.7017 €
100 mtr.
1.5470 €
500 mtr.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-Metallic Conduit, 166-11101, HELLERMANN TYTON

Non-Metallic conduit cable protection systems, HG-SW PA6 standard weight.

FEATURES

  • Very flexible and high fatigue life
  • Very abrasion resistance
  • High impact strength, recovers if crushed
  • Free of halogen, sulphur and phosphorus

Technical details

  • Min. Temperature: -40°C
  • Max. Temperature: 120°C
  • Material: Polyamide
  • Color: black
Technical specifications
Inner diameter 8.2 mm
Outer diameter 11.5 mm
Nominal width 8.5 mm
Bending radius 20 mm
Material PA
Colour schwarz
Degree of protection (IP) IP66
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes