166-11102 | HellermannTyton

Corrugated hose, inside Ø 9.8 mm, outside Ø 13 mm, BR 25 mm, PA, black, 166-11102

Order No.: 91F4541
EAN: 4031026302256
MPN:
166-11102
HG-SW13-PA6-BK-50M
Series: HG-SW
166-11102 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
2.1420 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1420 €
10 mtr.
1.9873 €
50 mtr.
1.7612 €
100 mtr.
1.6065 €
500 mtr.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic conduit series HelaGuard, type HellermannTyton HG-SW.

Ultra-flexible, long useful life. High resistance against deformation, impact- and abrasion-proof, free of halogen, sulfur and phosphor, resistant against solvents and oil and UV radiation; Material: polyamide 6 (PA6). Operating temperatures static/moving: –40 to +120 °C/–20 to +100 °C. Fire protection properties: to UL 94 V-2.

Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): HG-SW13, OD 13, ID 9.8, B 25 mm, 28 g/m

Technical specifications
Außendurchmesser 13 mm
Biegeradius 25 mm
Farbe schwarz
Flammwidrig No
Innendurchmesser 9.8 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Nennweite 10 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes