166-11109 | HellermannTyton

Corrugated hose, inside Ø 56.3 mm, outside Ø 67.2 mm, BR 130 mm, PA, black, 166-11109

Order No.: 42P1952
EAN: 4031026302324
MPN:
166-11109
HG-SW67 PA6 BK 10
Series: HG-SW
166-11109 HellermannTyton Protective Tubes Image 1
166-11109 HellermannTyton Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
30.9876 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
30.99 € *
Price list
Quantity
Price per unit*
1 mtr.
30.9876 €
10 mtr.
28.6671 €
50 mtr.
25.5612 €
100 mtr.
23.2407 €
500 mtr.
21.6937 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-Metallic Conduit, 166-11109, HELLERMANN TYTON

Non-Metallic conduit cable protection systems, HG-SW PA6 standard weight.

FEATURES

  • Very flexible and high fatigue life
  • Very abrasion resistance
  • High impact strength, recovers if crushed
  • Free of halogen, sulphur and phosphorus

Technical details

  • Min. Temperature: -40°C
  • Max. Temperature: 120°C
  • Material: Polyamide
  • Color: black
Technical specifications
Außendurchmesser 67.2 mm
Biegeradius 130 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 56.3 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Nennweite 56 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Originalverpackung Rolle mit 10 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes