166-11112 | HellermannTyton
Corrugated hose, inside Ø 22.8 mm, outside Ø 28.5 mm, BR 50 mm, PA, black, 166-11112
Unit Price (€ / mtr.)
6.4379 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4379 €
10 mtr.
5.9619 €
50 mtr.
5.3074 €
100 mtr.
4.8314 €
500 mtr.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-Metallic Conduit, 166-11112, HELLERMANN TYTON
Non-Metallic conduit cable protection systems, HG-SW PA6 standard weight.
FEATURES
- Very flexible and high fatigue life
- Very abrasion resistance
- High impact strength, recovers if crushed
- Free of halogen, sulphur and phosphorus
Technical details
- Min. Temperature: -40°C
- Max. Temperature: 120°C
- Material: Polyamide
- Color: black
Technical specifications
Inner diameter | 22.8 mm | |
Outer diameter | 28.5 mm | |
Nominal width | 23 mm | |
Bending radius | 50 mm | |
Material | PA | |
Colour | schwarz | |
Degree of protection (IP) | IP66 | |
Flame-retardant | No | |
min. operating temperature | -40 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |