166-11201 | HellermannTyton

Corrugated hose, inside Ø 8.3 mm, outside Ø 11.5 mm, BR 20 mm, PA, black, 166-11201

Order No.: 42P1962
EAN: 4031026302409
MPN:
166-11201
HG-LW11 PA6 BK 50
Series: HG-LW
166-11201 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
1.4399 € *
Available: 49 mtr.
Leadtime: 1 Week **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4399 €
10 mtr.
1.3328 €
50 mtr.
1.1900 €
100 mtr.
1.0829 €
500 mtr.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

PA conduit, 166-11201, HELLERMANN TYTON

Polyamide protective hose, abrasion resistance.

FEATURES

  • Abrasion resistance
  • Resistant to solutions and oils
  • Free of halogen, sulfur and phosphorus
  • Good impact and shape resistance

Technical details

  • Min. Temperature: -40°C
  • Max. Temperature: 120°C
  • Material: Polyamide
  • Color: black
Technical specifications
Inner diameter 8.3 mm
Outer diameter 11.5 mm
Nominal width 8.5 mm
Bending radius 20 mm
Material PA
Colour schwarz
Degree of protection (IP) IP66
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes