166-11209 | HellermannTyton

Corrugated hose, inside Ø 56.5 mm, outside Ø 67.2 mm, BR 110 mm, PA, black, 166-11209

Order No.: 42P1964
EAN: 4031026302485
MPN:
166-11209
HG-LW67 PA6 BK 10
Series: HG-LW
166-11209 HellermannTyton Protective Tubes Image 1
166-11209 HellermannTyton Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
23.8952 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
23.90 € *
Price list
Quantity
Price per unit*
1 mtr.
23.8952 €
10 mtr.
22.0983 €
50 mtr.
19.7064 €
100 mtr.
17.9214 €
500 mtr.
16.7314 €
*incl. VAT plus shipping costs
**Subject to prior sale

PA conduit, 166-11209, HELLERMANN TYTON

Polyamide protective hose, abrasion resistance.

FEATURES

  • Abrasion resistance
  • Resistant to solutions and oils
  • Free of halogen, sulfur and phosphorus
  • Good impact and shape resistance

Technical details

  • Min. Temperature: -40°C
  • Max. Temperature: 120°C
  • Material: Polyamide
  • Color: black
Technical specifications
Inner diameter 56.5 mm
Outer diameter 67.2 mm
Nominal width 56 mm
Bending radius 110 mm
Material PA
Colour schwarz
Degree of protection (IP) IP66
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Original Packaging Rolle mit 10 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes