166-11304 | HellermannTyton
Corrugated hose, inside Ø 15.5 mm, outside Ø 21.2 mm, BR 55 mm, PA, black, 166-11304
Unit Price (€ / mtr.)
4.8195 € *
Available: 0 mtr.
Leadtime: 1 Week **
PA conduit, 166-11304, HELLERMANN TYTON
Polyamide protective hose, abrasion resistance.
FEATURES
- Abrasion resistance
- Resistant to solutions and oils
- Free of halogen, sulfur and phosphorus
- Good impact and shape resistance
Technical details
- Min. Temperature: -40°C
- Max. Temperature: 120°C
- Material: Polyamide
- Color: black
Technical specifications
Inner diameter | 15.5 mm | |
Outer diameter | 21.2 mm | |
Nominal width | 17 mm | |
Bending radius | 55 mm | |
Material | PA | |
Colour | schwarz | |
Degree of protection (IP) | IP66 | |
Flame-retardant | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |