166-11305 | HellermannTyton

Corrugated hose, inside Ø 21.3 mm, outside Ø 28.5 mm, BR 60 mm, PA, black, 166-11305

Order No.: 42P1968
EAN: 4031026302522
MPN:
166-11305
HG-HW28 PA6 BK 50
Series: HG-HW
166-11305 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
7.5089 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
375.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
7.5089 €

PA conduit, 166-11305, HELLERMANN TYTON

Polyamide protective hose, abrasion resistance.

FEATURES

  • Abrasion resistance
  • Resistant to solutions and oils
  • Free of halogen, sulfur and phosphorus
  • Good impact and shape resistance

Technical details

  • Min. Temperature: -40°C
  • Max. Temperature: 120°C
  • Material: Polyamide
  • Color: black
Technical specifications
Außendurchmesser 28.5 mm
Biegeradius 60 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 21.3 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Nennweite 23 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes