166-11400 | HellermannTyton

Corrugated hose, inside Ø 6.3 mm, outside Ø 10 mm, BR 15 mm, PA, black, 166-11400

Order No.: 91F4550
EAN: 4031026302560
MPN:
166-11400
HG-FR10-PA6-BK-50M
166-11400 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
2.8560 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8560 €
25 mtr.
2.5704 €
50 mtr.
2.3562 €
100 mtr.
2.1539 €
500 mtr.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic conduit, flame retardant series HelaGuard, type HellermannTyton HG-FR.

Ultra-flexible, long useful life. High resistance against deformation, impact- and abrasion-proof, free of halogen, sulfur and phosphor, resistant against solvents and oil and UV radiation; Material: polyamide 6 V0, flame retardant. Operating temperatures static/moving: –40 to +120 °C/–20 to +110 °C. Fire protection properties: to UL 94 V-0.

Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): HG-FR10, OD 10, ID 6.3, B 15 mm, 19 g/m

Technical specifications
Außendurchmesser 10 mm
Biegeradius 15 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 6.3 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Nennweite 7.5 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes