166-11402 | HellermannTyton

Corrugated hose, inside Ø 11.8 mm, outside Ø 15.8 mm, BR 35 mm, PA, black, 166-11402

Order No.: 91F4552
EAN: 4031026302584
MPN:
166-11402
HG-FR16-PA6-BK-50M
166-11402 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.7247 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7247 €
25 mtr.
3.3558 €
50 mtr.
3.0821 €
100 mtr.
2.7965 €
500 mtr.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic conduit, flame retardant series HelaGuard, type HellermannTyton HG-FR.

Ultra-flexible, long useful life. High resistance against deformation, impact- and abrasion-proof, free of halogen, sulfur and phosphor, resistant against solvents and oil and UV radiation; Material: polyamide 6 V0, flame retardant. Operating temperatures static/moving: –40 to +120 °C/–20 to +110 °C. Fire protection properties: to UL 94 V-0.

Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): HG-FR16, OD 15.8, ID 11.8, B 35 mm, 38 g/m

Technical specifications
Inner diameter 11.8 mm
Outer diameter 15.8 mm
Nominal width 12 mm
Bending radius 35 mm
Material PA
Colour schwarz
Degree of protection (IP) IP66
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes