166-11403 | HellermannTyton
Corrugated hose, inside Ø 16.7 mm, outside Ø 21.2 mm, BR 45 mm, PA, black, 166-11403
Order No.: 91F4553
EAN: 4031026302591
MPN:
166-11403
HG-FR21-PA6-BK-50M
Series: HelaGuard PA6 Flammhemmend
Unit Price (€ / mtr.)
5.3312 € *
Available: 19 mtr.
Leadtime: 1 Week **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 mtr.
5.3312 €
25 mtr.
4.8076 €
50 mtr.
4.4030 €
100 mtr.
3.9984 €
500 mtr.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic conduit, flame retardant series HelaGuard, type HellermannTyton HG-FR.
Ultra-flexible, long useful life. High resistance against deformation, impact- and abrasion-proof, free of halogen, sulfur and phosphor, resistant against solvents and oil and UV radiation; Material: polyamide 6 V0, flame retardant. Operating temperatures static/moving: –40 to +120 °C/–20 to +110 °C. Fire protection properties: to UL 94 V-0.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): HG-FR21, OD 21.2, ID 16.7, B 45 mm, 60 g/m
Technical specifications
Inner diameter | 16.7 mm | |
Outer diameter | 21.2 mm | |
Nominal width | 17 mm | |
Bending radius | 45 mm | |
Material | PA | |
Colour | schwarz | |
Degree of protection (IP) | IP66 | |
Flame-retardant | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |