166-11404 | HellermannTyton
Corrugated hose, inside Ø 21.7 mm, outside Ø 28.5 mm, BR 50 mm, PA, black, 166-11404
Plastic conduit, flame retardant series HelaGuard, type HellermannTyton HG-FR.
Ultra-flexible, long useful life. High resistance against deformation, impact- and abrasion-proof, free of halogen, sulfur and phosphor, resistant against solvents and oil and UV radiation; Material: polyamide 6 V0, flame retardant. Operating temperatures static/moving: –40 to +120 °C/–20 to +110 °C. Fire protection properties: to UL 94 V-0.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): HG-FR28, OD 28.5, ID 21.7, B 50 mm, 100 g/m
Außendurchmesser | 28.5 mm | |
Biegeradius | 50 mm | |
Farbe | schwarz | |
Flammwidrig | Yes | |
Innendurchmesser | 21.7 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -40 °C | |
Nennweite | 23 mm | |
Schutzart (IP) | IP66 |
Ursprungsland | GB |
Zolltarifnummer | 39173200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |