166-11407 | HellermannTyton
Corrugated hose, inside Ø 47.2 mm, outside Ø 54.5 mm, BR 80 mm, PA, black, 166-11407
Order No.: 91F4557
EAN: 4031026302638
MPN:
166-11407
HG-FR54-PA6-BK-25M
Series: HelaGuard PA6 Flammhemmend
Unit Price (€ / mtr.)
18.6830 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
18.68 € *
Price list
Quantity
Price per unit*
1 mtr.
18.6830 €
25 mtr.
16.8147 €
50 mtr.
15.4105 €
100 mtr.
14.0182 €
500 mtr.
12.6021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic conduit, flame retardant series HelaGuard, type HellermannTyton HG-FR.
Ultra-flexible, long useful life. High resistance against deformation, impact- and abrasion-proof, free of halogen, sulfur and phosphor, resistant against solvents and oil and UV radiation; Material: polyamide 6 V0, flame retardant. Operating temperatures static/moving: –40 to +120 °C/–20 to +110 °C. Fire protection properties: to UL 94 V-0.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): HG-FR54, OD 54.5, ID 47.2, B 80 mm, 235 g/m
Technical specifications
Inner diameter | 47.2 mm | |
Outer diameter | 54.5 mm | |
Nominal width | 48 mm | |
Bending radius | 80 mm | |
Material | PA | |
Colour | schwarz | |
Degree of protection (IP) | IP66 | |
Flame-retardant | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |