166-11505 | HellermannTyton
Corrugated hose, inside Ø 28.1 mm, outside Ø 34.5 mm, BR 55 mm, PA, black, 166-11505
Unit Price (€ / mtr.)
13.1257 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
13.13 € *
Price list
Quantity
Price per unit*
1 mtr.
13.1257 €
25 mtr.
12.3522 €
50 mtr.
11.5906 €
100 mtr.
10.8171 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-Metallic Conduit, 166-11505, HELLERMANN TYTON
Cable Protection System, Non-Metallic Conduit System.
FEATURES
- Free of halogen, sulphur and phosphorus
- Excellent fatigue life
- Very flexible
- Good mechanical properties at low temperatures
- Highly resistant to solvents and oils
Technical details
- Min. Temperature: -50°C
- Max. Temperature: 110°C
- Material: Polyamide
- Color: black
Technical specifications
Inner diameter | 28.1 mm | |
Outer diameter | 34.5 mm | |
Nominal width | 29 mm | |
Bending radius | 55 mm | |
Material | PA | |
Colour | schwarz | |
Degree of protection (IP) | IP66 | |
Flame-retardant | Yes | |
min. operating temperature | -50 °C | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |