166-11506 | HellermannTyton

Corrugated hose, inside Ø 35.5 mm, outside Ø 42.5 mm, BR 60 mm, PA, black, 166-11506

Order No.: 42P1980
EAN: 4031026302690
MPN:
166-11506
HG-HI42 PA12 BK 25
Series: HG-HI
166-11506 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
19.3613 € *
Available: 23 mtr.
Leadtime: 1 Week **
Total Price:
19.36 € *
Price list
Quantity
Price per unit*
1 mtr.
19.3613 €
25 mtr.
18.2189 €
50 mtr.
17.0884 €
100 mtr.
15.9460 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-Metallic Conduit, 166-11506, HELLERMANN TYTON

Cable Protection System, Non-Metallic Conduit System.

FEATURES

  • Free of halogen, sulphur and phosphorus
  • Excellent fatigue life
  • Very flexible
  • Good mechanical properties at low temperatures
  • Highly resistant to solvents and oils

Technical details

  • Min. Temperature: -50°C
  • Max. Temperature: 110°C
  • Material: Polyamide
  • Color: black
Technical specifications
Inner diameter 35.5 mm
Outer diameter 42.5 mm
Nominal width 36 mm
Bending radius 60 mm
Material PA
Colour schwarz
Degree of protection (IP) IP66
Flame-retardant Yes
min. operating temperature -50 °C
max. operating temperature 110 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes