166-11805 | HellermannTyton

Corrugated hose, inside Ø 26.6 mm, outside Ø 34.2 mm, BR 150 mm, PA, black, 166-11805

Order No.: 42P1987
EAN: 4031026310824
MPN:
166-11805
HG-DC34-PA6-BK
Series: HG-DC
HellermannTyton
166-11805 HellermannTyton Protective Tubes Image 1
166-11805 HellermannTyton Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
22.8361 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
22.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
22.8361 €

Corrugated hose, 166-11805, HellermannTyton

Double slit corrugated conduit for retrofitting is used in control panels, machine building, plant construction.

Features
  • Can be opened and closed repeatedly
  • Cables can be inserted laterally
  • Abrasion resistant
  • Free of halogen, sulphur and phosphorus
Technical specifications
Outer diameter 34.2 mm
Bending radius 150 mm
Colour black
Flame-retardant Yes
Inner diameter 26.6 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 29 mm
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Reel with 25 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes