166-11807 | HellermannTyton
Corrugated hose, inside Ø 44 mm, outside Ø 53.3 mm, BR 170 mm, PA, black, 166-11807
Unit Price (€ / mtr.)
32.5584 € *
Available: 0 mtr.
Leadtime: 1 Week **
Non-Metallic Conduit, 166-11807, HELLERMANN TYTON
Cable Protection System, Non-Metallic Conduit System.
FEATURES
- Free of halogen, sulphur and phosphorus
- Abrasion resistant
- Can be opened and closed repeatedly
- Cables can be inserted laterally
Technical details
- Min. Temperature: -40°C
- Max. Temperature: 120°C
- Material: Polyamide
- Color: black
Technical specifications
Inner diameter | 44 mm | |
Outer diameter | 53.3 mm | |
Nominal width | 48 mm | |
Bending radius | 170 mm | |
Material | PA | |
Colour | schwarz | |
Degree of protection (IP) | IP20 | |
Flame-retardant | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |