166-11902 | HellermannTyton

Plastic corrugated hose, inside Ø 11.8 mm, outside Ø 15.7 mm, BR 35 mm, PP, black, 166-11902

Order No.: 42P6076
EAN: 4031026325453
MPN:
166-11902
HG-PP16-PP-BK
Series: HG-PP
HellermannTyton
166-11902 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
1.4399 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4399 €
10 mtr.
1.3090 €
50 mtr.
1.2376 €
100 mtr.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated hose, 166-11902, HellermannTyton

The 166-11902 plastic tube is used in machine building, electrical installations and buildings, often in concrete or plaster.

Features

  • Very flexible
  • Abrasion resistant
  • Resistant to acids and alkalis
  • Self-extinguishing to IEC 61386
Technical specifications
Outer diameter 15.7 mm
Bending radius 35 mm
Colour black
Flame-retardant Yes
Inner diameter 11.8 mm
Material PP
max. operating temperature 90 °C
min. operating temperature -20 °C
Nominal width 16 mm
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 39173200
Original Packaging Reel with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes