166-11904 | HellermannTyton
Plastic corrugated hose, inside Ø 16.7 mm, outside Ø 21.1 mm, BR 40 mm, PP, black, 166-11904
Unit Price (€ / mtr.)
1.6303 € *
Available: 30 mtr.
Leadtime: 4 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6303 €
10 mtr.
1.4875 €
50 mtr.
1.3923 €
100 mtr.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated hose, 166-11904, HellermannTyton
The 166-11904 plastic tube is used in machine building, electrical installations and buildings, often in concrete or plaster.
Features
- Very flexible
- Abrasion resistant
- Resistant to acids and alkalis
- Self-extinguishing to IEC 61386
Technical specifications
Außendurchmesser | 21.1 mm | |
Biegeradius | 40 mm | |
Farbe | schwarz | |
Flammwidrig | Yes | |
Innendurchmesser | 16.7 mm | |
Material | PP | |
max. Temperatur | 90 °C | |
min. Temperatur | -20 °C | |
Nennweite | 21 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39173200 |
Originalverpackung | Rolle mit 50 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |