166-11910 | HellermannTyton
Plastic corrugated hose, inside Ø 47.2 mm, outside Ø 54.5 mm, BR 100 mm, PP, black, 166-11910
Unit Price (€ / mtr.)
7.9373 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 mtr.
7.9373 €
25 mtr.
7.2590 €
50 mtr.
6.8068 €
100 mtr.
6.3427 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated hose, 166-11910, HellermannTyton
The 166-11910 plastic tube is used in machine building, electrical installations and buildings, often in concrete or plaster.
Features
- Very flexible
- Abrasion resistant
- Resistant to acids and alkalis
- Self-extinguishing to IEC 61386
Technical specifications
Outer diameter | 54.5 mm | |
Bending radius | 100 mm | |
Colour | black | |
Flame-retardant | Yes | |
Inner diameter | 47.2 mm | |
Material | PP | |
max. operating temperature | 90 °C | |
min. operating temperature | -20 °C | |
Nominal width | 54 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Original Packaging | Reel with 25 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |