166-11911 | HellermannTyton

Plastic corrugated hose, inside Ø 56.3 mm, outside Ø 67.2 mm, BR 150 mm, PP, black, 166-11911

Order No.: 42P6085
EAN: 4031026325545
MPN:
166-11911
HG-PP67-PP-BK
Series: HG-PP
HellermannTyton
166-11911 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
9.2939 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
9.29 € *
Price list
Quantity
Price per unit*
1 mtr.
9.2939 €
10 mtr.
8.4966 €
50 mtr.
7.9611 €
100 mtr.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated hose, 166-11911, HellermannTyton

The 166-11911 plastic tube is used in machine building, electrical installations and buildings, often in concrete or plaster.

Features

  • Very flexible
  • Abrasion resistant
  • Resistant to acids and alkalis
  • Self-extinguishing to IEC 61386
Technical specifications
Outer diameter 67.2 mm
Bending radius 150 mm
Colour black
Flame-retardant Yes
Inner diameter 56.3 mm
Material PP
max. operating temperature 90 °C
min. operating temperature -20 °C
Nominal width 67 mm
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 39173200
Original Packaging Reel with 10 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes