166-30100 | HellermannTyton
Protective hose, inside Ø 6.8 mm, outside Ø 9.1 mm, BR 25 mm, steel, galvanized, silver, 166-30100
Unit Price (€ / mtr.)
2.9512 € *
Available: 15 mtr.
Leadtime: 1 Week **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9512 €
10 mtr.
2.7846 €
50 mtr.
2.6061 €
100 mtr.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective steel conduit series HelaGuard, type HellermannTyton SC.
Ultra-flexible, halogen-free, high tensile strength and pressure resistance; Material: galvanized steel (GS). Operating temperatures static: –50 to +300 °C.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): SC10, OD 9.0, ID 6.8, B 25 mm, 110 g/m
Technical specifications
Inner diameter | 6.8 mm | |
Outer diameter | 9.1 mm | |
Nominal width | 10 mm | |
Bending radius | 25 mm | |
Material | Stahl, verzinkt | |
Colour | silber | |
Degree of protection (IP) | IP40 | |
Flame-retardant | No | |
min. operating temperature | -100 °C | |
max. operating temperature | 300 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83071000 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |