166-30101 | HellermannTyton
Protective hose, inside Ø 10 mm, outside Ø 13.2 mm, BR 30 mm, steel, galvanized, silver, 166-30101
Unit Price (€ / mtr.)
3.0583 € *
Available: 30 mtr.
Leadtime: 1 Week **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0583 €
10 mtr.
2.8798 €
50 mtr.
2.7013 €
100 mtr.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
SC Galvanised Steel Conduit, 166-30101, HELLERMANN TYTON
Metallic conduit with metallic overbraid.
FEATURES
- High compression, tensile and impact strength
- Highly resistant to abrasion
- Very flexible
Technical details
- Min. Temperature: -100°C
- Max. Temperature: 300°C
- Material: Steel, galvanized
- Color: silver
Technical specifications
Inner diameter | 10 mm | |
Outer diameter | 13.2 mm | |
Nominal width | 12 mm | |
Bending radius | 30 mm | |
Material | Stahl, verzinkt | |
Colour | silber | |
Degree of protection (IP) | IP40 | |
Flame-retardant | No | |
min. operating temperature | -100 °C | |
max. operating temperature | 300 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |