166-30103 | HellermannTyton
Protective hose, inside Ø 16.9 mm, outside Ø 20.6 mm, BR 45 mm, steel, galvanized, silver, 166-30103
Unit Price (€ / mtr.)
4.6291 € *
Available: 5 mtr.
Leadtime: 1 Week **
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 mtr.
4.6291 €
25 mtr.
4.3554 €
50 mtr.
4.0936 €
100 mtr.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective steel conduit series HelaGuard, type HellermannTyton SC.
Ultra-flexible, halogen-free, high tensile strength and pressure resistance; Material: galvanized steel (GS). Operating temperatures static: –50 to +300 °C.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): SC20, OD 20.5, ID 16.9, B 45 mm, 295 g/m
Technical specifications
Inner diameter | 16.9 mm | |
Outer diameter | 20.6 mm | |
Nominal width | 20 mm | |
Bending radius | 45 mm | |
Material | Stahl, verzinkt | |
Colour | silber | |
Degree of protection (IP) | IP40 | |
Flame-retardant | No | |
min. operating temperature | -100 °C | |
max. operating temperature | 300 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |