166-30206 | HellermannTyton

Protective hose, inside Ø 37.6 mm, outside Ø 42.1 mm, BR 80 mm, stainless steel, metal, 166-30206

Order No.: 42P5818
EAN: 4031026306018
MPN:
166-30206
SSC40-SS316-ML
Series: SSC
HellermannTyton
166-30206 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
57.4651 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
57.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
57.4651 €

Stainless steel conduit, 166-30206, HellermannTyton

The 166-30206 is a stainless steel, corrosion-resistant flexible conduit used for protection of sensor cables, instrumentation tubing, as well as hydraulic and pneumatic hoses, particularly in corrosive environments. Commonly used in hospitals and clinics.

Features

  • Highly resistant to rust and corrosion
  • High compression, tensile and impact strength
  • Very flexible
Technical specifications
Außendurchmesser 42.1 mm
Biegeradius 80 mm
Farbe metall
Innendurchmesser 37.6 mm
Material Edelstahl
max. Temperatur 600 °C
min. Temperatur -100 °C
Schutzart (IP) IP40
Logistics
Ursprungsland GB
Zolltarifnummer 83071000
Originalverpackung Rolle mit 10 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes