166-30700 | HellermannTyton
Spiral protective hose, inside Ø 6.8 mm, outside Ø 10.1 mm, BR 25 mm, GS/PVC, black, 166-30700
Unit Price (€ / mtr.)
4.9980 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 mtr.
4.9980 €
10 mtr.
4.4982 €
50 mtr.
4.2483 €
100 mtr.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Steel conduit with PVC sheath, series HelaGuard, type HellermannTyton PCS.
Ultra-flexible, high tensile strength and pressure resistance, liquid-proof, good resistance against chemicals (caustic solutions, acids etc.); Material: galvanized steel (GS), polyvinylene chloride (PVC). Operating temperatures: –15 to +70 °C.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): PCS10, OD 10, ID 6.8, B 25 mm, 140 g/m
Technical specifications
Inner diameter | 6.8 mm | |
Outer diameter | 10.1 mm | |
Nominal width | 10 mm | |
Bending radius | 25 mm | |
Material | GS/PVC | |
Colour | schwarz | |
Degree of protection (IP) | IP66 | |
Flame-retardant | No | |
min. operating temperature | -15 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83071000 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |