166-30705 | HellermannTyton

Spiral protective hose, inside Ø 28.1 mm, outside Ø 34 mm, BR 70 mm, GS/PVC, black, 166-30705

Order No.: 91F4565
EAN: 4031026306766
MPN:
166-30705
PCS32-GS/PVC-BK-25M
Series: HelaGuard PCS
166-30705 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
17.5406 € *
Available: 6 mtr.
Leadtime: 1 Week **
Total Price:
17.54 € *
Price list
Quantity
Price per unit*
1 mtr.
17.5406 €
25 mtr.
15.7913 €
50 mtr.
14.9107 €
100 mtr.
13.5898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Steel conduit with PVC sheath, series HelaGuard, type HellermannTyton PCS.

Ultra-flexible, high tensile strength and pressure resistance, liquid-proof, good resistance against chemicals (caustic solutions, acids etc.); Material: galvanized steel (GS), polyvinylene chloride (PVC). Operating temperatures: –15 to +70 °C.

Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): PCS32, OD 34, ID 28.1, B 70 mm, 560 g/m

Technical specifications
Inner diameter 28.1 mm
Outer diameter 34 mm
Nominal width 32 mm
Bending radius 70 mm
Material GS/PVC
Colour schwarz
Degree of protection (IP) IP66
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes