166-30708 | HellermannTyton
Spiral protective hose, inside Ø 48.4 mm, outside Ø 55 mm, BR 115 mm, GS/PVC, black, 166-30708
Unit Price (€ / mtr.)
58.4290 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
584.29 € *
Price list
Quantity
Price per unit*
10 mtr.
58.4290 €
50 mtr.
55.1922 €
100 mtr.
50.3132 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCS Galvanised Steel Conduit, 166-30708, HELLERMANN TYTON
Metallic conduit with plastic coating.
FEATURES
- High compression, tensile and impact strength
- Very flexible
- Good resistance to alkalis and acids
- Good resistance to chemicals
Technical details
- Min. Temperature: -15°C
- Max. Temperature: 70°C
- Material: Polyvinyl Chloride
- Color: gray
Technical specifications
Inner diameter | 48.4 mm | |
Outer diameter | 55 mm | |
Nominal width | 63 mm | |
Bending radius | 115 mm | |
Material | GS/PVC | |
Colour | schwarz | |
Degree of protection (IP) | IP66 | |
Flame-retardant | No | |
min. operating temperature | -15 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |