166-30722 | HellermannTyton

Spiral protective hose, inside Ø 6.8 mm, outside Ø 10.1 mm, BR 25 mm, GS/PVC, gray, 166-30722

Order No.: 42P2192
EAN: 4031026327587
MPN:
166-30722
PCS10 GS/PVC GY 10
Series: HelaGuard PCS
166-30722 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
7.3066 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 mtr.
7.3066 €
10 mtr.
6.5807 €
50 mtr.
6.2118 €
100 mtr.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCS Galvanised Steel Conduit, 166-30722, HELLERMANN TYTON

Metallic conduit with plastic coating.

FEATURES

  • High compression, tensile and impact strength
  • Very flexible
  • Good resistance to alkalis and acids
  • Good resistance to chemicals

Technical details

  • Min. Temperature: -15°C
  • Max. Temperature: 70°C
  • Material: Polyvinyl Chloride
  • Color: gray
Technical specifications
Inner diameter 6.8 mm
Outer diameter 10.1 mm
Nominal width 10 mm
Bending radius 25 mm
Material GS/PVC
Colour grau
Degree of protection (IP) IP66
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes