166-30801 | HellermannTyton
Spiral protective hose, inside Ø 12.9 mm, outside Ø 17.1 mm, BR 40 mm, GS/PVC, black, 166-30801
Unit Price (€ / mtr.)
8.4609 € *
Available: 0 mtr.
Leadtime: 1 Week **
PCS Galvanised Steel Conduit, 166-30801, HELLERMANN TYTON
Metallic conduit with plastic coating.
FEATURES
- High compression, tensile and impact strength
- Very flexible
- Good resistance to alkalis and acids
- Good resistance to chemicals
Technical details
- Min. Temperature: -15°C
- Max. Temperature: 70°C
- Material: Polyvinyl Chloride
- Color: gray
Technical specifications
Inner diameter | 12.9 mm | |
Outer diameter | 17.1 mm | |
Nominal width | 16 mm | |
Bending radius | 40 mm | |
Material | GS/PVC | |
Colour | schwarz | |
Degree of protection (IP) | IP66 | |
Flame-retardant | No | |
min. operating temperature | -40 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |