166-30802 | HellermannTyton
Spiral protective hose, inside Ø 16.8 mm, outside Ø 21.6 mm, BR 45 mm, GS/PVC, black, 166-30802
Unit Price (€ / mtr.)
12.4831 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
12,483.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 mtr.
12.4831 €
PCS Galvanised Steel Conduit, 166-30802, HELLERMANN TYTON
Metallic conduit with plastic coating.
FEATURES
- High compression, tensile and impact strength
- Very flexible
- Good resistance to alkalis and acids
- Good resistance to chemicals
Technical details
- Min. Temperature: -15°C
- Max. Temperature: 70°C
- Material: Polyvinyl Chloride
- Color: gray
Technical specifications
Inner diameter | 16.8 mm | |
Outer diameter | 21.6 mm | |
Nominal width | 20 mm | |
Bending radius | 45 mm | |
Material | GS/PVC | |
Colour | schwarz | |
Degree of protection (IP) | IP66 | |
Flame-retardant | No | |
min. operating temperature | -40 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |