166-33600 | HellermannTyton
Wire mesh hose, inside Ø 10.2 mm, outside Ø 15.2 mm, BR 30 mm, PVC, silver, 166-33600
Unit Price (€ / mtr.)
12.0666 € *
Available: 0 mtr.
Leadtime: On Request **
PCSB Galvanised Steel Conduit, 166-33600, HELLERMANN TYTON
Metallic conduit with plastic coating and metallic overbraid.
FEATURES
- High compression, tensile and impact strength
- Very high abrasion resistance
- Very flexible
- Provides EMC screening
Technical details
- Min. Temperature: -15°C
- Max. Temperature: 70°C
- Material: Polyvinyl Chloride
- Color: silver
Technical specifications
Inner diameter | 10.2 mm | |
Outer diameter | 15.2 mm | |
Nominal width | 12 mm | |
Bending radius | 30 mm | |
Material | PVC | |
Colour | silber | |
Degree of protection (IP) | IP66 | |
Flame-retardant | No | |
min. operating temperature | -15 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |